Nexperia Silicon Junction, Single, 215 mA, 2-Pin 100 V SOD-882 BAS16LD,315

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 8000)

€264.00

(exc. VAT)

€324.72

(inc. VAT)

RS Stock No.:
165-9831
Mfr. Part No.:
BAS16LD,315
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

215mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOD-882

Pin Count

2

Peak Reverse Recovery Time trr

4ns

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250mW

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Operating Temperature

150°C

Length

1.05mm

Standards/Approvals

No

Width

650μm

Height

400μm

Series

BAS16LD

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy