onsemi Switching Diode, Single, 200 mA, 2-Pin 100 V SOD-923 BAS16P2T5G
- RS Stock No.:
- 184-4168
- Mfr. Part No.:
- BAS16P2T5G
- Manufacturer:
- onsemi
Subtotal (1 reel of 8000 units)*
€264.00
(exc. VAT)
€328.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.033 | €264.00 |
*price indicative
- RS Stock No.:
- 184-4168
- Mfr. Part No.:
- BAS16P2T5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOD-923 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 710mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25mV | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Height | 430μm | |
| Length | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOD-923 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 710mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25mV | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 650μm | ||
Standards/Approvals No | ||
Height 430μm | ||
Length 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The BAS16P2T5G Switching Diode is a spin-off of our popular SOT-23 three-leaded device. It is designed for switching applications and is housed in the SOD-923 surface mount package. This device is ideal for low-power surface mount applications, where board space is at a premium.
Extremely small SOD-923 package
Fits in space constrained boards
Application
High-Speed Switching Applications
End Product
Wireless Handsets
Related links
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923 BAS16P2T5G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-123 MMSD914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-523 BAS16XV2T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
- onsemi Switching Diode 200 mA, 2-Pin 70 V SOD-323 MMDL6050T1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD1201
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD914LT1G
