IXYS Silicon Junction, Single, 30 A, 2-Pin 600 V TO-220 DSEP29-06B
- RS Stock No.:
- 168-4659
- Mfr. Part No.:
- DSEP29-06B
- Manufacturer:
- IXYS
Subtotal (1 tube of 50 units)*
€121.65
(exc. VAT)
€149.65
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €2.433 | €121.65 |
*price indicative
- RS Stock No.:
- 168-4659
- Mfr. Part No.:
- DSEP29-06B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 30A | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 165W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.52V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.51mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 30A | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 165W | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.52V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Operating Temperature 175°C | ||
Height 16.51mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-220 DSEP29-06B
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06B
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220 DSEP29-12A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-247 DSEP30-12A
