STMicroelectronics Switching Diode, Common Cathode, 2 A, 3-Pin 600 V TO-220 STTH16L06CFP
- RS Stock No.:
- 168-8892
- Mfr. Part No.:
- STTH16L06CFP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€57.10
(exc. VAT)
€70.25
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €1.142 | €57.10 |
| 500 - 1200 | €1.114 | €55.70 |
| 1250 + | €1.085 | €54.25 |
*price indicative
- RS Stock No.:
- 168-8892
- Mfr. Part No.:
- STTH16L06CFP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Switching Diode | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current If | 2A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Switching Diode | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current If 2A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Switching Diode 2 A, 3-Pin 600 V TO-220 STTH16L06CFP
- STMicroelectronics Switching Diode 30 A, 3-Pin 600 V TO-247 STTH30L06CW
- STMicroelectronics Switching Diode 16 A, 3-Pin 400 V TO-220 STTH16R04CT
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- STMicroelectronics Switching Diode 30 A, 3-Pin 200 V TO-247 STTH30W02CW
- STMicroelectronics Switching Diode 4 A, 3-Pin 200 V TO-252 STTH802CB-TR
- DiodesZetex Switching Diode 40 A, 3-Pin 300 V TO-220 SBR40U300CT
- DiodesZetex Switching Diode 10 A, 3-Pin 40 V TO-263
