ROHM Silicon Junction, Single, 300 mA, 3-Pin 80 V SOD-123 DAN217T146
- RS Stock No.:
- 169-0486
- Mfr. Part No.:
- DAN217T146
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€120.00
(exc. VAT)
€150.00
(inc. VAT)
In Stock
- 42,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.04 | €120.00 |
*price indicative
- RS Stock No.:
- 169-0486
- Mfr. Part No.:
- DAN217T146
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-123 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Power Dissipation Pd | 200mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-123 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Power Dissipation Pd 200mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Switching Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM Silicon Junction 300 mA, 3-Pin 80 V SOD-123
- ROHM Silicon Junction 300 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 300 mA, 3-Pin 200 V TO-252GE
- ROHM Silicon Junction 300 mA, 3-Pin 600 V TO-252GE RF305BGE6STL
- ROHM Silicon Junction 300 mA, 3-Pin 200 V TO-252GE RFN3BGE2STL
- ROHM Silicon Junction 300 mA, 3-Pin 80 V UMD DAN217UMTL
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-123 MMSD4148T3G
