ROHM Silicon Junction, Single, 300 mA, 3-Pin 80 V SOD-123

Subtotal (1 pack of 10 units)*

€1.09

(exc. VAT)

€1.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,390 unit(s) ready to ship from another location
  • Plus 44,670 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.109€1.09

*price indicative

Packaging Options:
RS Stock No.:
700-2769
Mfr. Part No.:
DAN217T146
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Silicon Junction

Maximum Forward Current If

300mA

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOD-123

Pin Count

3

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Width

1.6mm

Standards/Approvals

No

Height

1.1mm

Length

2.9mm

Automotive Standard

No

Switching Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy