onsemi Silicon Junction, Single, 500 mA, 2-Pin 125 V DO-204AH FDH300ATR
- RS Stock No.:
- 802-2985
- Mfr. Part No.:
- FDH300ATR
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €5.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.074 | €7.40 | - |
| 500 - 900 | €0.064 | €6.40 | €5.00 |
| 1000 - 2400 | €0.055 | €5.50 | €19.00 |
| 2500 + | €0.049 | €4.90 | €62.50 |
*price indicative
- RS Stock No.:
- 802-2985
- Mfr. Part No.:
- FDH300ATR
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 500mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-204AH | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 125V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.91mm | |
| Diameter | 1.5mm | |
| Length | 3.3mm | |
| Width | 1.91mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 500mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-204AH | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 125V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Height 1.91mm | ||
Diameter 1.5mm | ||
Length 3.3mm | ||
Width 1.91mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi Silicon Junction 500 mA, 2-Pin 125 V DO-204AH FDH300ATR
- onsemi Silicon Junction 500 mA, 2-Pin 125 V DO-204AH FDH300A
- Vishay Silicon Junction 500 mA, 2-Pin 400 V DO-213AA RGL34G-E3/98
- Vishay Silicon Junction 500 mA, 2-Pin 400 V DO-213AA EGL34G-E3/98
- Vishay Silicon Junction 500 mA, 2-Pin 100 V DO-213AA
- Vishay Silicon Junction 500 mA, 2-Pin 400 V DO-213AA
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 200 V Sub SMA RSFDL R3
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 400 V Sub SMA RSFGL R3
