onsemi Switching Diode, Single, 200 mA, 2-Pin 70 V SOD-323 MMDL6050T1G
- RS Stock No.:
- 805-2810
- Mfr. Part No.:
- MMDL6050T1G
- Manufacturer:
- onsemi
Subtotal (1 tape of 200 units)*
€18.60
(exc. VAT)
€22.80
(inc. VAT)
- Shipping from 06 September 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | €0.093 | €18.60 |
| 1000 - 1800 | €0.08 | €16.00 |
| 2000 + | €0.069 | €13.80 |
*price indicative
- RS Stock No.:
- 805-2810
- Mfr. Part No.:
- MMDL6050T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.1mW | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Maximum Series Resistance @ Maximum If | 2kΩ | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.1mW | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 70V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 1.8mm | ||
Automotive Standard No | ||
Maximum Series Resistance @ Maximum If 2kΩ | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi Switching Diode 200 mA, 2-Pin 70 V SOD-323 MMDL6050T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6050LT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6100LT1G
- Nexperia Silicon Junction 200 mA115
- onsemi Silicon Junction 200 mA, 2-Pin 250 V SOD-323 BAS21HT1G
