onsemi Switching Diode, Single, 200 mA, 3-Pin 100 V SOT-23 MMBD914LT1G

Get a bulk buy discount

Add 2 more to save 13%

View bulk pricing options

Subtotal (1 pack of 500 units)*

€15.04

(exc. VAT)

€18.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 26 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 1€15.04€0.03-
2 +€12.96€0.02613%

*price indicative

Packaging Options:
RS Stock No.:
184-1452
Mfr. Part No.:
MMBD914LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Switching Diode

Maximum Forward Current If

200mA

Diode Configuration

Single

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SOT-23

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

300mW

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

1.4mm

Height

1.01mm

Standards/Approvals

No

Length

3.04mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The switching diode is designed for high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.

These Devices are Pb-Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy