onsemi Switching Diode, Single, 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- RS Stock No.:
- 184-1296
- Mfr. Part No.:
- MMDL914T1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | €11.02 | €0.044 |
| 4 + | €9.50 | €0.038 |
*price indicative
- RS Stock No.:
- 184-1296
- Mfr. Part No.:
- MMDL914T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 200mA | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 36A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 200mA | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 36A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The switching diode is designed for high speed switching applications. This device is housed in a SOD-323 surface mount package which is ideal for automated insertion.
Pb-Free Package is Available
Related links
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923 BAS16P2T5G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-123 MMSD914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-523 BAS16XV2T1G
- onsemi Switching Diode 200 mA, 2-Pin 70 V SOD-323 MMDL6050T1G
- Nexperia Switching Diode 250 mA115
- Nexperia Switching Diode 250 mA135
