onsemi Switching Diode, Single, 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
- RS Stock No.:
- 184-1485
- Mfr. Part No.:
- SBAS16HT1G
- Manufacturer:
- onsemi
Add 5 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
- 300 unit(s) shipping from 18 March 2027
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €2.89 | €0.029 | - |
| 5 - 9 | €2.48 | €0.025 | 14% |
| 10 + | €2.16 | €0.022 | 25% |
*price indicative
- RS Stock No.:
- 184-1485
- Mfr. Part No.:
- SBAS16HT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 200mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 36A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 200mA | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Power Dissipation Pd 200mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 36A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 1.8mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923 BAS16P2T5G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-123 MMSD914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-523 BAS16XV2T1G
- onsemi Switching Diode 200 mA, 2-Pin 70 V SOD-323 MMDL6050T1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD1201
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 BAS16LT1G
