Infineon Silicon Junction, Single, 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1
- RS Stock No.:
- 218-4383
- Mfr. Part No.:
- IDW80C65D2XKSA1
- Manufacturer:
- Infineon
Add 60 more to save €5.04
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€50.40
(exc. VAT)
€62.10
(inc. VAT)
- Shipping from 26 July 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €1.68 | €50.40 | - |
| 60 - 120 | €1.596 | €47.88 | €5.04 |
| 150 - 270 | €1.529 | €45.87 | €22.65 |
| 300 - 570 | €1.462 | €43.86 | €65.40 |
| 600 + | €1.361 | €40.83 | €191.40 |
*price indicative
- RS Stock No.:
- 218-4383
- Mfr. Part No.:
- IDW80C65D2XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current If | 80A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 36ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 180W | |
| Maximum Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Width | 5.21mm | |
| Height | 41.42mm | |
| Series | IDW80C65D2 | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current If 80A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 36ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 180W | ||
Maximum Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Width 5.21mm | ||
Height 41.42mm | ||
Series IDW80C65D2 | ||
Length 16.13mm | ||
Automotive Standard No | ||
Related links
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW40E65D2FKSA1
- Infineon Silicon Junction 80 A, 2-Pin 650 V TO-220 IDP40E65D2XKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247 IDW15E65D2FKSA1
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247 IDW75D65D1XKSA1
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247 IDFW40E65D1EXKSA1
