ROHM Switching Diode, Single, 200 mA, 3-Pin 200 V SOT-23 BAS21HYT116

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€5.70

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100€0.057€5.70-
200 - 200€0.056€5.601%
300 - 400€0.052€5.208%
500 - 900€0.051€5.1010%
1000 +€0.05€5.0012%

*price indicative

Packaging Options:
RS Stock No.:
222-4066
Mfr. Part No.:
BAS21HYT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Maximum Forward Current If

200mA

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SOT-23

Pin Count

3

Peak Reverse Recovery Time trr

50ns

Maximum Power Dissipation Pd

250mW

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

150°C

Width

2.6mm

Standards/Approvals

No

Height

1.15mm

Length

3.1mm

Automotive Standard

No

The ROHM high reliability and low IR diodes for general rectification.

High reliability

Small mold type

High speed switching

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy