ROHM Silicon Junction, 2x Common Cathode Pair, 1 A, 3-Pin 350 V TO-252GE RFN10BGE3STL
- RS Stock No.:
- 223-6299
- Mfr. Part No.:
- RFN10BGE3STL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.42
(exc. VAT)
€9.13
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.742 | €7.42 | - |
| 50 - 90 | €0.728 | €7.28 | €0.70 |
| 100 - 240 | €0.551 | €5.51 | €19.10 |
| 250 - 990 | €0.54 | €5.40 | €50.50 |
| 1000 + | €0.383 | €3.83 | €359.00 |
*price indicative
- RS Stock No.:
- 223-6299
- Mfr. Part No.:
- RFN10BGE3STL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | TO-252GE | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 350V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 10mm | |
| Width | 6.6mm | |
| Series | RFN10BGE3S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 1A | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type TO-252GE | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 350V | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 10mm | ||
Width 6.6mm | ||
Series RFN10BGE3S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM super fast recovery diode mainly used for general rectification. It has 350 V reverse voltage rating.
Low switching loss
High current overload capacity
Related links
- ROHM Silicon Junction 1 A, 3-Pin 350 V TO-252GE RFN10BGE3STL
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252GE RFN10BGE6STL
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 600 mA, 3-Pin 200 V TO-252GE
- ROHM Silicon Junction 600 mA, 3-Pin 200 V TO-252GE RF601BGE2DTL
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323 DAN202FMFHT106
