Nexperia Switching Diode, Single, 215 mA, 2-Pin 100 V DFN1006BD-2 BAS16LS-QYL
- RS Stock No.:
- 240-1728
- Mfr. Part No.:
- BAS16LS-QYL
- Manufacturer:
- Nexperia
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 240-1728
- Mfr. Part No.:
- BAS16LS-QYL
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current If | 215mA | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Sub Type | high Speed Switching Diode | |
| Mount Type | Surface | |
| Package Type | DFN1006BD-2 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Power Dissipation Pd | 645mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Height | 600μm | |
| Series | BAS16LS-Q | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current If 215mA | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Sub Type high Speed Switching Diode | ||
Mount Type Surface | ||
Package Type DFN1006BD-2 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Power Dissipation Pd 645mW | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Height 600μm | ||
Series BAS16LS-Q | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Automotive Standard AEC-Q101 | ||
The Nexperia high-speed switching diode, encapsulated in a leadless ultra small DFN1006BD-2 (SOD882BD) Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High switching speed trr ≤ 4 ns
Low leakage current
Repetitive peak reverse voltage VRRM ≤ 100 V
Suitable for Automatic Optical Inspection (AOI) of solder joint
Low capacitance
Reverse voltage VR ≤ 100 V
Ultra small and leadless SMD plastic package
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia Switching Diode 215 mA, 2-Pin 100 V DFN1006BD-2 BAS16LS-QYL
- Nexperia Switching Diode 215 mA115
- Nexperia Switching Diode 215 mA, 3-Pin 100 V SOT-23
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 250 mA, 2-Pin 100 V SOD-323
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
