Vishay Diode, 2x Common Cathode Pair, 500 A, 3-Pin 600 V TO-244 VS-VSUD505CW60

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
279-9505
Mfr. Part No.:
VS-VSUD505CW60
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

500A

Diode Configuration

2x Common Cathode Pair

Product Type

Diode

Package Type

TO-244

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Maximum Forward Voltage Vf

1.355V

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

270ns

Maximum Power Dissipation Pd

937W

Maximum Operating Temperature

175°C

Width

20.6mm

Height

17mm

Length

92.7mm

Standards/Approvals

RoHS, UL

Series

VS-VSUD505CW60

Automotive Standard

No

The Vishay ultrafast soft recovery diode optimized to reduce losses and EMI/RFI in high frequency power conditioning systems. These devices are ideally suited for HF welding.

RoHS compliant

Higher frequency operation

Reduced snubbing

Reduced parts count

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy