Vishay Diode, 2x Common Cathode Pair, 500 A, 3-Pin 600 V TO-244 VS-VSUD510CW60
- RS Stock No.:
- 279-9507
- Mfr. Part No.:
- VS-VSUD510CW60
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€101.96
(exc. VAT)
€125.41
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €101.96 | - |
| 5 - 9 | €99.30 | 2% |
| 10 + | €96.82 | 5% |
*price indicative
- RS Stock No.:
- 279-9507
- Mfr. Part No.:
- VS-VSUD510CW60
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 500A | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | Diode | |
| Package Type | TO-244 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.17V | |
| Maximum Power Dissipation Pd | 937W | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 270ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Operating Temperature | 175°C | |
| Series | VS-VSUD510CW60 | |
| Length | 92.7mm | |
| Width | 20.6mm | |
| Standards/Approvals | UL, RoHS | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 500A | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type Diode | ||
Package Type TO-244 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.17V | ||
Maximum Power Dissipation Pd 937W | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 270ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Operating Temperature 175°C | ||
Series VS-VSUD510CW60 | ||
Length 92.7mm | ||
Width 20.6mm | ||
Standards/Approvals UL, RoHS | ||
Height 17mm | ||
Automotive Standard No | ||
The Vishay ultrafast soft recovery diode optimized to reduce losses and EMI/RFI in high frequency power conditioning systems. These devices are ideally suited for HF welding.
RoHS compliant
Higher frequency operation
Reduced snubbing
Reduced parts count
UL approved
Related links
- Vishay Diode 500 A, 3-Pin 600 V TO-244 VS-VSUD510CW60
- Vishay Diode 500 A, 3-Pin 600 V TO-244 VS-VSUD505CW60
- Infineon Quad Switching Diode 6-Pin SC-74 BAV70UE6327HTSA1
- Infineon Quad Switching Diode 6-Pin SOT-363 BAV70SH6827XTSA1
- ROHM Switching Diode 2 A, 3-Pin 35 V SOT-323 DAN235FMT106
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323 DAN235FMFHT106
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106
