IXYS Silicon Junction, Single, 30 A, 2-Pin 1.2 kV TO-247 DSEP30-12A

Subtotal (1 unit)*

€5.58

(exc. VAT)

€6.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.58

*price indicative

Packaging Options:
RS Stock No.:
761-4117
Distrelec Article No.:
302-53-222
Mfr. Part No.:
DSEP30-12A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Forward Current If

30A

Product Type

Silicon Junction

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-247

Pin Count

2

Peak Reverse Recovery Time trr

40ns

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Power Dissipation Pd

165W

Maximum Forward Voltage Vf

2.74V

Maximum Peak Reverse Repetitive Voltage Vrrm

1.2kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

16.26mm

Width

5.3mm

Standards/Approvals

No

Height

21.46mm

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy