WeEn Semiconductors Co., Ltd Dual Switching Diode, Common Cathode, 20A 500V, 3-Pin SOT-78 BYV34-500,127

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
816-7842
Mfr. Part No.:
BYV34-500,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Maximum Forward Current

20A

Diode Configuration

Common Cathode

Mounting Type

Through Hole

Number of Elements per Chip

2

Maximum Reverse Voltage

500V

Package Type

SOT-78

Pin Count

3

Maximum Forward Voltage Drop

1.05V

Maximum Operating Temperature

+150 °C

Length

10.3mm

Width

4.7mm

Height

16mm

Dimensions

10.3 x 4.7 x 16mm

COO (Country of Origin):
HK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy