DiodesZetex Switching Diode, Single, 300 mA, 2-Pin 400 V SOD-323 BAV5004WS-7
- RS Stock No.:
- 828-3379
- Mfr. Part No.:
- BAV5004WS-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 828-3379
- Mfr. Part No.:
- BAV5004WS-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 300mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Forward Voltage Vf | 1.29V | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | BAV5004WS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 300mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Forward Voltage Vf 1.29V | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series BAV5004WS | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 300 mA, 2-Pin 75 V SOD-323 1N4148WSQ-7-F
- DiodesZetex Switching Diode 300 mA, 2-Pin 100 V SOD-523
- DiodesZetex Switching Diode 300 mA, 2-Pin 100 V SOD-523 1N4148WT-7
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-323 BAV16WS-7-F
- onsemi Switching Diode 300 mA, 2-Pin 75 V SOD-523 1N914BWT
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323 1N4148WS
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323 1N4448WS-7-F
