TRACO POWER Switching Regulator, Through Hole, 3.3V dc Output Voltage, 500 mA Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€67.96

(exc. VAT)

€83.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 10 December 2026
  • Plus 7 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€67.96€6.796
5 - 9€65.91€6.591
10 - 24€63.89€6.389
25 - 49€61.17€6.117
50 +€58.43€5.843

*price indicative

RS Stock No.:
124-7711
Mfr. Part No.:
TSR 0.5-2433
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Efficiency

91%

Ripple and Noise

30mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

TSR 0.5

Package Type

SIP-3

Line Regulation

±0.4 %

Standards/Approvals

RoHS

Weight

2g

Length

11.5mm

Depth

10.2mm

Width

7.55mm

Maximum Input Voltage

32V dc

Load Regulation

±0.6 %

Minimum Input Voltage

4.75V

MTBF

2000000h

COO (Country of Origin):
TW

TRACOPOWER TSR 0.5 Series Switching Regulator, 91% Efficiency, Through Hole Mount - TSR 0.5-2433


This TRACOPOWER switching regulator boasts an exceptional efficiency rating of 91%. Designed for reliable performance, it is Ideal for applications requiring precise and reliable power conversion. With high efficiency up to 97%, low standby current, and excellent line/load regulation, this switching regulator is a TOP choice for demanding projects.

Features & Benefits


• Compact SIP package for convenient integration

• Very high efficiency up to 97% for maximum performance

• Excellent line/load regulation for reliable operation

• Low standby current for energy efficiency

• Wide operating temperature range of -40°C to 90°C for flexibility

• Over-temperature protection and short circuit protection for safety

Applications


• Ideal for drop-in replacement to LM78 linear regulators

• Suitable for automation, electronics, electrical, and mechanical industries

• Can be used for applications requiring high efficiency power conversion

Can it operate in high-temperature environments?


Yes, with a maximum temperature of +90°C, it is suitable for demanding conditions.

Will it provide reliable output voltage accuracy?


Yes, with excellent output voltage accuracy and low standby current.

Is it easy to integrate into existing systems?


Yes, with its Compact size and through hole mounting style, installation is straightforward.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy