XP Power DC-DC Switching Regulator, 12V dc Output Voltage, 15 → 36V dc Input Voltage, 500mA Output Current, 1
- RS Stock No.:
- 212-4685
- Mfr. Part No.:
- VR05S12
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-4685
- Mfr. Part No.:
- VR05S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Output Current | 500mA | |
| Input Voltage | 15 → 36V dc | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Output Current 500mA | ||
Input Voltage 15 → 36V dc | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The XP power VR05 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR05 consumes as little as 0.2mA when idle.
Low 0.1mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
Related links
- XP Power DC-DC Switching Regulator 15 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 16 → 36V dc Input Voltage 1
- XP Power Switching Regulator 12V dc Output Voltage 500mA Output
- XP Power DC-DC Switching Regulator 18 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 4.6 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 6.5V dc Output Voltage 500mA Output
- XP Power DC-DC Switching Regulator 3.3V dc Output Voltage 500mA Output
- XP Power Switching Regulator 5V dc Output Voltage 500mA Output
