ROHM Switching Regulator, Surface, 1V dc Output Voltage, 2 A Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-6147
Mfr. Part No.:
BD9130NV-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Switching Regulator

Output Voltage 1

1V dc

Output Current

2A

Mount Type

Surface

Number of Outputs

1

Power

3.9W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Output Voltage 2

2.5V dc

Number of Pins

8

Series

BD9130NV

Package Type

Surface Mount

Length

6mm

Width

5mm

Standards/Approvals

RoHS

Depth

1mm

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

2.7V

The ROHM high efficiency step-down switching regulator designed to provide a voltage as low as 1V from a supply voltage of 5.5V/3.3V. It offers high efficiency by using pulse skip control technology and synchronous switches.

Fast transient response because of current mode PWM control system

Soft-start function

Thermal shutdown and UVLO functions

Short-circuit protection with time delay function

Shutdown function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy