ROHM Switching Regulator, Surface, 4.4V dc Output Voltage, 3 A Output Current

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
223-6153
Mfr. Part No.:
BD9B331GWZ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Output Voltage 1

4.4V dc

Product Type

Switching Regulator

Output Current

3A

Mount Type

Surface

Number of Outputs

1

Power

0.81W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BD9B331

Number of Pins

16

Package Type

UCSP30L1

Length

1.98mm

Depth

330μm

Standards/Approvals

RoHS

Width

1.8mm

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

2.7V

The ROHM high efficiency switching regulator is a step-down converter designed to produce a low voltage output of 0.6V to 3.3V from a 2.7V to 5.5V power supply line. It offers high efficiency in all load ranges by automatic PFM/PWM adjustment.

Fast transient response with On time control system

Adjustable soft-start function

Thermal and UVLO functions

Short-circuit protection with pulse count

Shutdown function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy