ROHM Switching Regulator, Surface, 0.8V dc Output Voltage, 4 A Output Current
- RS Stock No.:
- 223-6149
- Mfr. Part No.:
- BD9137MUV-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6149
- Mfr. Part No.:
- BD9137MUV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Voltage 1 | 0.8V dc | |
| Product Type | Switching Regulator | |
| Output Current | 4A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 3.56W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Pins | 20 | |
| Series | BD9137MUV | |
| Output Voltage 2 | 3.3V dc | |
| Package Type | Surface Mount | |
| Depth | 1mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Voltage 1 0.8V dc | ||
Product Type Switching Regulator | ||
Output Current 4A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 3.56W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Pins 20 | ||
Series BD9137MUV | ||
Output Voltage 2 3.3V dc | ||
Package Type Surface Mount | ||
Depth 1mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 2.7V | ||
The ROHM high efficiency step-down switching regulator designed to produce a voltage as low as 0.8V from a supply voltage of 5.5V/3.3V. It offers high efficiency by using pulse skip control technology and synchronous switches, and provides fast transient
Fast transient response because of current mode PWM control system
Soft-start function
Thermal shutdown and UVLO functions
Short-circuit protection with time delay function
Shutdown function
Related links
- ROHM Switching Regulator 0.8V dc Output Voltage, 4 A Output Current
- STMicroelectronics Switching Regulator 0.8V dc Output Voltage, 4 A Output Current
- ROHM Switching Regulator 4.4V dc Output Voltage, 3 A Output Current
- ROHM Switching Regulator 1V dc Output Voltage, 2 A Output Current
- ROHM DC/DC Switching Regulator 36V dc Output Voltage 144V dc, 100 mA Output Current
- ROHM Surface 2.5 A Output Current
- Vishay DC/DC Converter 0.8V Output Voltage, 10 A Output Current
- TRACOPOWER Switching Regulator 5V dc Output Voltage, 500 mA Output Current
