ROHM Switching Regulator, Surface, 4.4V dc Output Voltage, 3 A Output Current
- RS Stock No.:
- 223-6152
- Mfr. Part No.:
- BD9B331GWZ-E2
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-6152
- Mfr. Part No.:
- BD9B331GWZ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 4.4V dc | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 0.81W | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 16 | |
| Series | BD9B331 | |
| Package Type | UCSP30L1 | |
| Depth | 330μm | |
| Standards/Approvals | RoHS | |
| Width | 1.8mm | |
| Length | 1.98mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Switching Regulator | ||
Output Voltage 1 4.4V dc | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 0.81W | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 16 | ||
Series BD9B331 | ||
Package Type UCSP30L1 | ||
Depth 330μm | ||
Standards/Approvals RoHS | ||
Width 1.8mm | ||
Length 1.98mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 2.7V | ||
The ROHM high efficiency switching regulator is a step-down converter designed to produce a low voltage output of 0.6V to 3.3V from a 2.7V to 5.5V power supply line. It offers high efficiency in all load ranges by automatic PFM/PWM adjustment.
Fast transient response with On time control system
Adjustable soft-start function
Thermal and UVLO functions
Short-circuit protection with pulse count
Shutdown function
Related links
- ROHM Switching Regulator 4.4V dc Output Voltage, 3 A Output Current
- ROHM Switching Regulator 0.8V dc Output Voltage, 4 A Output Current
- ROHM Switching Regulator 1V dc Output Voltage, 2 A Output Current
- ROHM DC/DC Switching Regulator 36V dc Output Voltage 144V dc, 100 mA Output Current
- ROHM Surface 2.5 A Output Current
- TRACOPOWER Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
