TRACOPOWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 4.6 → 36V dc Input Voltage, 2A Output
- RS Stock No.:
- 906-8462
- Mfr. Part No.:
- TSR 2-2415
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 906-8462
- Mfr. Part No.:
- TSR 2-2415
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 1.5V dc | |
| Output Current | 2A | |
| Input Voltage | 4.6 → 36V dc | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Efficiency | 79% | |
| Ripple And Noise | 50mV Pk-Pk | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Series | TSR 2 | |
| Line Regulation | Maximum of 0.5% | |
| Width | 7.5mm | |
| Depth | 10.1mm | |
| Protection Features | Over Temperature Protection, Overload Protection, Short Circuit Protection | |
| Weight | 2.6g | |
| Length | 14mm | |
| Standards Met | IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0 | |
| Rated Output Power | 2W | |
| Power Signal Conversion Type | DC-DC | |
| Switching Frequency Range | 410kHz | |
| Load Regulation | Maximum of 1% | |
| Maximum Input Current | 1mA | |
| MTBF | 13520000h | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1.5V dc | ||
Output Current 2A | ||
Input Voltage 4.6 → 36V dc | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Efficiency 79% | ||
Ripple And Noise 50mV Pk-Pk | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Series TSR 2 | ||
Line Regulation Maximum of 0.5% | ||
Width 7.5mm | ||
Depth 10.1mm | ||
Protection Features Over Temperature Protection, Overload Protection, Short Circuit Protection | ||
Weight 2.6g | ||
Length 14mm | ||
Standards Met IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0 | ||
Rated Output Power 2W | ||
Power Signal Conversion Type DC-DC | ||
Switching Frequency Range 410kHz | ||
Load Regulation Maximum of 1% | ||
Maximum Input Current 1mA | ||
MTBF 13520000h | ||
- COO (Country of Origin):
- TW
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
Features and Benefits
Related links
- XP Power DC-DC Switching Regulator 4.6 → 36V dc Input Voltage 1
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 500 mA Output Current
- XP Power DC-DC Switching Regulator 18 → 36V dc Input Voltage 1
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage 2A Output Current,
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 36V dc, 1 A Output Current
