Microchip MPFS250TC-FCG1152E SoC FPGA 1152-Pin BGA
- RS Stock No.:
- 802-904
- Mfr. Part No.:
- MPFS250TC-FCG1152E
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 24 units)*
€5,443.01
(exc. VAT)
€6,694.90
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | €226.792 | €5,443.01 |
*price indicative
- RS Stock No.:
- 802-904
- Mfr. Part No.:
- MPFS250TC-FCG1152E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Processing Unit | Microprocessor | |
| Technology | SoC | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Pin Count | 1152 | |
| Clock Frequency | 667MHz | |
| Interface Type | CAN 2.0, I2C, SPI, UART, USB 2.0 | |
| Program Memory Size | 56kB | |
| Program Memory Type | RAM | |
| Minimum Supply Voltage | 970mV | |
| Maximum Supply Voltage | 1.05V | |
| Number of I/Os | 508 | |
| Minimum Operating Temperature | 0°C | |
| Data RAM Size | 17600kB | |
| Maximum Operating Temperature | 100°C | |
| Series | MPFS | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Processing Unit Microprocessor | ||
Technology SoC | ||
Mount Type Surface | ||
Package Type BGA | ||
Pin Count 1152 | ||
Clock Frequency 667MHz | ||
Interface Type CAN 2.0, I2C, SPI, UART, USB 2.0 | ||
Program Memory Size 56kB | ||
Program Memory Type RAM | ||
Minimum Supply Voltage 970mV | ||
Maximum Supply Voltage 1.05V | ||
Number of I/Os 508 | ||
Minimum Operating Temperature 0°C | ||
Data RAM Size 17600kB | ||
Maximum Operating Temperature 100°C | ||
Series MPFS | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Sock Field Programmable Gate Array from Microchip designed to offer the industry's lowest power consumption in its class. This device features a multi-core Linux-capable processor subsystem integrated with a mid-range density FPGA fabric to provide a flexible platform for embedded systems.
Integrated quad-core 64-bit RISC-V CPU cluster and a single monitor core
High-speed serial connectivity with up to 12.5 Gbps transceivers
Related links
- Microchip MPFS250TC-FCG1152I SoC FPGA 1152-Pin BGA
- Microchip MPFS250TC-FCVG484E SoC FPGA 1152-Pin BGA
- Microchip FPGA MPFS250T-FCG1152E MPFS250T 254000 Cells, 64 bit 1152-Pin BGA
- Microchip FPGA MPF300T-FCG1152E PolarFire 300000 Cells, 20600000 bit 1152-Pin BGA
- Microchip FPGA MPFS250T-1FCG1152I PolarFire SoC 254000 Cells, 1152-Pin BGA
- Microchip FPGA MPFS250TL-FCG1152I MPFS250TL 254000 Cells, 64 bit 1152-Pin BGA
- Microchip FPGA MPF300TL-FCG1152I MPF300TL 300000 Cells, 20600 kB 1152-Pin BGA
- Microchip FPGA MPF500T-1FCG1152I PolarFire 481000 Cells, 33000000 bit 1152-Pin BGA
