ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 52

Image representative of range

Subtotal (1 unit)*

€109.30

(exc. VAT)

€134.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.30

*price indicative

RS Stock No.:
802-627
Mfr. Part No.:
TS254M-NYE-52
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

T-Shirt

Size

52

Colour

Navy

Material

Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose

Gender

Men

Sleeve Type

Long Sleeve

Standards/Approvals

EN ISO 11612

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long Sleeved Arc T-Shirt is designed to offer Advanced protection while ensuring utmost comfort for the wearer during demanding tasks. Its high-visibility fabric enhances safety in low-light environments.

Round neck rib-knit collar for comfort

Thumb hole feature provides extra hand protection

Excellent breathability and moisture management

Open cuffs enhance freedom of movement

Generous length for additional coverage

Integrated SafetyICON displays ELIM rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy