ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 16

Image representative of range

Subtotal (1 unit)*

€109.30

(exc. VAT)

€134.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.30

*price indicative

RS Stock No.:
802-635
Mfr. Part No.:
TS254F-NYE-016
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

T-Shirt

Size

16

Colour

Navy

Material

Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose

Gender

Women

Series

TS254F

Sleeve Type

Long Sleeve

Standards/Approvals

EN 61482-2 2020

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long Sleeved Arc T-Shirt offers Advanced protection combined with exceptional comfort, featuring a Durable design that allows for freedom of movement while ensuring safety in low-light environments.

Constructed with a round neck rib-knit collar for enhanced comfort

Includes thumb holes for added hand protection

Designed with excellent breathability and moisture management

Features open cuffs to maintain airflow and comfort

Offers a generous length for improved coverage

Equipped with a SafetyICON displaying ELIM rating for clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy