ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 56
- RS Stock No.:
- 802-628
- Mfr. Part No.:
- TS254M-NYE-56
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€109.30
(exc. VAT)
€134.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €109.30 |
*price indicative
- RS Stock No.:
- 802-628
- Mfr. Part No.:
- TS254M-NYE-56
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | T-Shirt | |
| Size | 56 | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | |
| Gender | Men | |
| Series | TS254M | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type T-Shirt | ||
Size 56 | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | ||
Gender Men | ||
Series TS254M | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc T-Shirt is designed for Advanced protection and exceptional comfort. It features breathable material Ideal for performance in low-light environments, ensuring safety during demanding tasks.
Round neck rib-knit collar enhances comfort and fit
Thumb hole feature offers extra hand protection
Breathable fabric manages moisture effectively
Generous length provides extended coverage
Integrated SafetyICON offers clear ELIM rating
Related links
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 52
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 44
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 48
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 60
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 40
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 8
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 16
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 10
