ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 14
- RS Stock No.:
- 802-634
- Mfr. Part No.:
- TS254F-NYE-014
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€109.30
(exc. VAT)
€134.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.30 |
*price indicative
- RS Stock No.:
- 802-634
- Mfr. Part No.:
- TS254F-NYE-014
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 14 | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | |
| Gender | Women | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 14 | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | ||
Gender Women | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc T-Shirt offers Advanced protection while ensuring exceptional comfort. Engineered with moisture management technology, this t-shirt is Ideal for those who require both safety and freedom of movement in low-light environments.
Durable round neck rib-knit collar ensures a secure fit
Open cuffs with thumb hole feature provide added hand protection
Generously long design enhances coverage during wear
High-visibility fabric keeps you safe in low-light conditions
Breathable material offers excellent moisture management
Related links
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 8
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 16
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 10
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 18
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 12
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 48
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 40
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 56
