Phoenix Contact 5 m Tape Measure, Metric

Subtotal (1 unit)*

€8.00

(exc. VAT)

€9.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 302 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.00

*price indicative

Calibration Options:

Each

€65.42

(exc. VAT)

€80.47

(inc. VAT)

RS Stock No.:
170-408
Mfr. Part No.:
1200298
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Tape Measure

Unit of Measure

Metric

Length

5m

Blade Width

39mm

Open Case

No

Case Colour

Blue, Black

Blade Colour

Yellow

Standards/Approvals

ETIM, UNSPSC

RoHS Status: Exempt

COO (Country of Origin):
CN

Phoenix Contact Tape Measure, 5m Length, 39mm Blade Width - 1200298


This is a tape measure, an essential measuring tool designed for both internal and external measurements. The 5m tape measure features a blade width of 39mm, making it suitable for a variety of applications. Its robust construction enhances durability and ensures precise measurements, catering to professionals in automation, electronics, and mechanical industries.

Features & Benefits


• Abrasion-resistant scale for longevity and clarity

• Magnetic hooks enable easy attachment for measurements

• Automatic tape feed simplifies repeated measurements

• Locking mechanism maintains measurement accuracy

• Compact dimensions facilitate easy handling and storage

Applications


• Used for fitting and installation tasks in construction

• Ideal for precision measurements in electrical work

• Suitable for mechanical assembly and repairs

• Convenient for design and layout in automation projects

How does the magnetic hook feature improve usability during tasks?


The magnetic hook allows for quick attachment to metal surfaces, enabling one-handed operation for internal measurements and providing stability during use.

What kind of materials is the tape measure MADE from for durability?


The tape measure is designed to withstand wear and tear, featuring an abrasion-resistant scale that ensures visibility even after extensive use on building sites.

Can this tape measure be used in different temperature environments?


While it's designed for general use, prolonged exposure to extreme temperatures may affect the tape's material integrity; however, typical building site conditions are well within its operating range.

Does the tape measure provide both metric and imperial measurements?


This specific model is solely a metric tape measure, optimally designed for users requiring millimetre measurements for precision tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy