Stanley PowerLock 8 m Tape Measure, Imperial, Metric

Subtotal (1 unit)*

€36.49

(exc. VAT)

€44.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.49

*price indicative

RS Stock No.:
257-7093
Mfr. Part No.:
0-33-527
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Unit of Measure

Imperial, Metric

Length

8m

Product Type

Tape Measure

Blade Width

25mm

Open Case

No

Series

PowerLock

Case Colour

Silver

Blade Colour

Yellow

Belt Clip

Yes

Standards/Approvals

No

Case Material

Steel

COO (Country of Origin):
FR

Stanley 0-33 Series Tape Measure, 8m Length, 25mm Blade Width - 0-33-527


This tape measure is a versatile tool Ideal for both professional and domestic use. With a length of 8m and a blade width of 25mm, it provides accuracy for a range of measuring tasks. This metric and imperial tape measure features a Durable polyester coating for added longevity and wear resistance, making it an essential addition to any toolkit.

Features & Benefits


• Durable polyester coating enhances resistance to wear and tear
• Offers both imperial and metric measurements for versatility
• 25mm blade width ensures clear, easily readable markings
• Compact design fits comfortably in hand for ease of use
• Suitable for both construction and home improvement projects

Applications


• Used for precise measurements in automation and electronics
• Ideal for electrical installation tasks requiring accurate dimensions
• Essential for mechanical projects demanding detailed measuring
• Great for DIY activities around the home or office
• Can be utilised by tradespeople for on-site evaluations

What makes the polyester coating a beneficial feature for everyday use?


The polyester coating provides increased durability, protecting the measuring tape from everyday impacts and environmental factors, ensuring it remains functional even in tough conditions.

How does the combination of metric and imperial measurements enhance usability for different projects?


Having both metric and imperial scales allows for flexibility in various applications, accommodating international standards and user preferences without the need for additional tools.

What accuracy can be expected when using this measuring tool?


The tape features clear markings that facilitate precise measurement readings, making it suitable for tasks that require high accuracy, such as installation or fabrication work.

Is the tape's case designed to prevent accidental openings during use?


Yes, the non-open case design enhances safety, reducing the risk of the tape inadvertently retracting while in use, which can lead to injuries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy