BETA 1691BM 10 m Tape Measure, Metric

Subtotal (1 unit)*

€33.03

(exc. VAT)

€40.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.03

*price indicative

Calibration Options:

presentation
Calibration Type:
RSCAL
RS Stock No.
889-918

Each

€121.19

(exc. VAT)

€149.06

(inc. VAT)

RS Stock No.:
225-7303
Mfr. Part No.:
1691BM/10
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Length

10m

Unit of Measure

Metric

Product Type

Tape Measure

Blade Width

32mm

Open Case

No

Series

1691BM

Standards/Approvals

Precision class: II

Case Material

ABS

RoHS Status: Exempt

The BETA measuring tape has shock-resistant Bimaterial ABS casings and steel tape. It provides precision class II.

Excellent quality level

Designed to help GET your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy