RS PRO 3 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 904-924
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€61.16
(exc. VAT)
€75.23
(inc. VAT)
In Stock
- 1,960 unit(s) ready to ship
- Plus 504 unit(s) shipping from 08 December 2026
- Plus 864 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.16 |
*price indicative
- RS Stock No.:
- 904-924
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 16mm | |
| Open Case | Yes | |
| Series | RS PRO | |
| Case Colour | Black, Red | |
| Blade Colour | Yellow, Black | |
| Standards/Approvals | MID II | |
| Calibrated | RSCAL | |
| Case Material | ABS, Steel, Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tape Measure | ||
Length 3m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 16mm | ||
Open Case Yes | ||
Series RS PRO | ||
Case Colour Black, Red | ||
Blade Colour Yellow, Black | ||
Standards/Approvals MID II | ||
Calibrated RSCAL | ||
Case Material ABS, Steel, Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Tape Measure – 3M
Our RS PRO range of retractable tape measures are ingeniously designed to provide both convenience and accuracy. It consists of a flexible tape MADE from Durable materials such as ABS, plastic, alloy steel, allowing it to withstand repeated use and maintain its integrity over time. Our tape measures are marked with clear and easy-to-read measurements, both metric and imperial units, enabling users to work with their preferred system of measurement.
Why Would You Choose These Tape Measures?
One of the greatest advantages of these retractable tape measure is the Compact device easily fits in pockets, tool belts, or toolboxes. Its lightweight construction makes it Ideal for on-the-go measurements, whether you're working on a construction site, tackling a home improvement project, or simply measuring for crafts and hobbies.
