RS PRO 8 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 904-926
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€97.30
(exc. VAT)
€119.68
(inc. VAT)
In Stock
- 570 unit(s) ready to ship
- Plus 432 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.30 |
*price indicative
- RS Stock No.:
- 904-926
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 25mm | |
| Open Case | Yes | |
| Series | RS PRO | |
| Case Colour | Red, Black | |
| Blade Colour | Black, Yellow | |
| Standards/Approvals | MID II | |
| Case Material | Plastic, ABS, Steel | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 25mm | ||
Open Case Yes | ||
Series RS PRO | ||
Case Colour Red, Black | ||
Blade Colour Black, Yellow | ||
Standards/Approvals MID II | ||
Case Material Plastic, ABS, Steel | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Tape Measure – 8M
Our RS PRO range of retractable tape measures are ingeniously designed to provide both convenience and accuracy. It consists of a flexible tape MADE from Durable materials such as ABS, plastic, alloy steel, allowing it to withstand repeated use and maintain its integrity over time. Our tape measures are marked with clear and easy-to-read measurements, both metric and imperial units, enabling users to work with their preferred system of measurement.
Why Would You Choose These Tape Measures?
One of the greatest advantages of these retractable tape measure is the Compact device easily fits in pockets, tool belts, or toolboxes. Its lightweight construction makes it Ideal for on-the-go measurements, whether you're working on a construction site, tackling a home improvement project, or simply measuring for crafts and hobbies.
Features and Benefits
RS PRO Tape Measure Variants - Available Separately
Related links
- RS PRO 8 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure Metric, RSCAL
- Unilite MT8 8 m Tape Measure Metric, RSCAL
- Stanley Tylon 8 m Tape Measure Metric, RSCAL
- Stanley Tylon 8 m Tape Measure RSCAL
- Bahco MTG 8 m Tape Measure Metric, RSCAL
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric, RSCAL
- Unilite MT 8 m Tape Measure Metric, RSCAL
