Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band

Subtotal (1 bag of 70 units)*

€528.22

(exc. VAT)

€649.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
70 +€7.546€528.22

*price indicative

RS Stock No.:
690-872
Mfr. Part No.:
TI.83.A111
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

ISM Band

Product Type

Multi-Band Antenna

Connector Type

SMA

Antenna Physical Form

Bead

Antenna Mount Type

Terminal

Bandwidth

10MHz

Maximum Frequency

870MHz

Gain

2.06dB

Connector Gender

Male

Directivity

Omni-Directional

Minimum Frequency

863MHz

Standards/Approvals

REACH, RoHS, IP67

Series

TI83A111

Number of Bands

1

COO (Country of Origin):
TW
The Taoglas Terminal Mount Antenna from Taoglas is Ideal for wireless applications operating on ISM or LoRa bands, covering the 863 to 873MHz frequency range. Its robust silicone enclosure is built to perform reliably in harsh external environments, making it well-suited for connecting IoT devices in smart grid and smart monitoring applications.

IP67 waterproof enclosure

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy