Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band

Subtotal (1 unit)*

€6.17

(exc. VAT)

€7.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.17

*price indicative

RS Stock No.:
288-3890
Distrelec Article No.:
302-85-216
Mfr. Part No.:
TI.85.2113
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

RF Protocols

ISM Band

Connector Type

SMA

Antenna Physical Form

Dipole

Bandwidth

10MHz

Antenna Mount Type

Screw

Maximum Frequency

870MHz

Gain

2dBi

Directivity

Omni-Directional

Connector Gender

Male

Minimum Frequency

860MHz

Antenna Internal Construction

TPEE

Standards/Approvals

No

Number of Bands

1

Series

TI

The 868MHz Terminal Mount Dipole Antenna is a versatile solution for various applications. With a height of 198mm and a diameter of 13mm, this antenna offers high efficiency up to 76% and features a hinged SMA(M) connector for easy installation. Its lightweight design and customizable antenna connector make it Ideal for smart metering, remote monitoring, industrial IoT, and connected enterprise applications.

Designed for ISM 868MHz Band Operation

High efficiency up to 76%

Hinged SMA(M) Connector for easy mounting

Height: 198mm, Diameter: 13mm

RoHS & Reach Compliant

Manufactured using TPEE for lightweight design (22.5g)

Swivel and hinge mechanism for customizable orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy