Taoglas TI.18.3113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 288-3889
- Distrelec Article No.:
- 302-85-215
- Mfr. Part No.:
- TI.18.3113
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€14.06
(exc. VAT)
€17.29
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.06 |
*price indicative
- RS Stock No.:
- 288-3889
- Distrelec Article No.:
- 302-85-215
- Mfr. Part No.:
- TI.18.3113
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | ISM Band | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Dipole | |
| Connector Type | SMA | |
| Antenna Mount Type | Screw | |
| Bandwidth | 2MHz | |
| Gain | 3dBi | |
| Maximum Frequency | 870MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 868MHz | |
| Standards/Approvals | No | |
| Series | TI | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols ISM Band | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Dipole | ||
Connector Type SMA | ||
Antenna Mount Type Screw | ||
Bandwidth 2MHz | ||
Gain 3dBi | ||
Maximum Frequency 870MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 868MHz | ||
Standards/Approvals No | ||
Series TI | ||
- COO (Country of Origin):
- TW
The 3dBi 868MHz ISM Band Dipole Terminal Antenna is designed for high performance applications. Its butterfly-shaped radiation pattern ensures optimal connectivity, making it Ideal for Wi-Fi Hotspot or cellular Pico-cell setups. With a frequency range of 868-870MHz and high efficiency, this antenna offers reliable performance in various environments.
Frequency range of 868-870MHz for versatile applications
High Peak gain of 3.2dBi for strong signal reception
Linear polarization for consistent performance
Omni-directional radiation pattern for widespread coverage
Durable TPU casing for longevity
SMA Male connector for easy installation
Can handle input power of up to 10W for robust operations
Related links
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.83.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.08.C.0112 Stubby Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- Taoglas TI.10.0112 Low Profile Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- TANCAP TECHNOLOGY TI.10.0111 Baton Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas ILA.02 Plate Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas IS.04.B.301111 Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
