Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 202-5819
- Mfr. Part No.:
- ANT-868-CW-QW-SMA
- Manufacturer:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.15 |
| 10 - 24 | €13.73 |
| 25 + | €13.33 |
*price indicative
- RS Stock No.:
- 202-5819
- Mfr. Part No.:
- ANT-868-CW-QW-SMA
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Length | 84mm | |
| Bandwidth | 200MHz | |
| Antenna Mount Type | Connector | |
| Gain | 1.6dBi | |
| Maximum Frequency | 950MHz | |
| Minimum Frequency | 750MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Series | CW | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Length 84mm | ||
Bandwidth 200MHz | ||
Antenna Mount Type Connector | ||
Gain 1.6dBi | ||
Maximum Frequency 950MHz | ||
Minimum Frequency 750MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Series CW | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- KR
The Linx CW series has wave antenna which deliver outstanding performance in a rugged and cosmetically attractive package. These antennas are available with standard SMA connector. It has a wide variety of matching connector permit numerous mounting option.
It used wide bandwidth
It has very low VSWR
It is fully weatherized
Related links
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HW Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-RPS Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-ID-2000-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
