Linx ANT-868-CW-HW Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 202-5820
- Mfr. Part No.:
- ANT-868-CW-HW
- Manufacturer:
- Linx
Get a bulk buy discount
Add 100 more to save €23.40
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€585.80
(exc. VAT)
€720.55
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | €11.716 | €585.80 | - |
| 100 + | €11.482 | €574.10 | €23.40 |
*price indicative
- RS Stock No.:
- 202-5820
- Mfr. Part No.:
- ANT-868-CW-HW
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Connector | |
| Bandwidth | 25MHz | |
| Antenna Length | 135.5mm | |
| Gain | 0dBi | |
| Maximum Frequency | 880MHz | |
| Minimum Frequency | 855MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | RoHS | |
| Series | HW | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Connector | ||
Bandwidth 25MHz | ||
Antenna Length 135.5mm | ||
Gain 0dBi | ||
Maximum Frequency 880MHz | ||
Minimum Frequency 855MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals RoHS | ||
Series HW | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The Linx HW series wave center-fed dipole antenna deliver outstanding performance in a rugged and cosmetically attractive package. The antenna contains a helical element and internal counterpoise which eliminate external ground plane dependence and maximize performance. It used RP-SMA connector.
It has outstanding VSWR
It is rugged & damage-resistant
Related links
- Linx ANT-868-CW-HW Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-RPS Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-PML-UFL Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-868-ID-2000-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
