Linx ANT-868-PML-UFL Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5838
Mfr. Part No.:
ANT-868-PML-UFL
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Antenna Physical Form

Whip

Directivity

Omni-Directional

Product Type

Telemetry Antenna

Connector Type

UFL

RF Protocols

ISM Band

Antenna Mount Type

PCB

Gain

-2 dBi

COO (Country of Origin):
KR
The Linx 868Mhz PML series wave has whip tilt 180 degree which deliver outstanding performance in a cost-effective package. It has internal counterpoise eliminate external ground plane dependence and maximize performance. The antenna attached to a PCB or connector via 30.48 cm of RG-178 coaxial cable.

It has low VSWR

It has outstanding performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy