Linx ANT-868-CW-HWR-RPS Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band

Subtotal (1 tray of 50 units)*

€945.20

(exc. VAT)

€1,162.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€18.904€945.20

*price indicative

RS Stock No.:
202-5825
Mfr. Part No.:
ANT-868-CW-HWR-RPS
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

ISM Band

Product Type

Telemetry Antenna

Antenna Physical Form

Whip

Connector Type

SMA

Bandwidth

30MHz

Antenna Mount Type

Connector

Antenna Length

142mm

Maximum Frequency

883MHz

Gain

-2.3dBi

Minimum Frequency

853MHz

Connector Gender

Male

Directivity

Omni-Directional

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Series

HWR

Number of Bands

1

COO (Country of Origin):
KR
The Linx HW series wave center-fed dipole antenna deliver outstanding performance in a rugged and cosmetically attractive package. The articulating base allow the antenna to tilt 90 degree and rotate 360 degree. It used RP-SMA connector.

It has outstanding VSWR

It is rugged & damage-resistant

It has low cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy