Taoglas WM.86.A.305111 Whip Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM
- RS Stock No.:
- 288-3963
- Distrelec Article No.:
- 302-85-223
- Mfr. Part No.:
- WM.86.A.305111
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€41.47
(exc. VAT)
€51.01
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.47 |
*price indicative
- RS Stock No.:
- 288-3963
- Distrelec Article No.:
- 302-85-223
- Mfr. Part No.:
- WM.86.A.305111
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | ISM | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA Male | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 3.5dBi | |
| Maximum Frequency | 890MHz | |
| Connector Gender | Male | |
| Minimum Frequency | 850MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| Series | CYCLOPS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols ISM | ||
Antenna Physical Form Whip | ||
Connector Type SMA Male | ||
Antenna Mount Type Wall/Pole | ||
Gain 3.5dBi | ||
Maximum Frequency 890MHz | ||
Connector Gender Male | ||
Minimum Frequency 850MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
Series CYCLOPS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The high-efficiency 868MHz flexible whip antenna with a screw-mounted wall mount L bracket. With optimized Peak gain and efficiency, this antenna provides extended coverage area in the azimuth direction while maintaining an omni-directional pattern for close-range reception and transmission.
ISM 868MHz whip antenna with wall-mount bracket
Flexible inner steel core whip for durability
High efficiency of over 50% with 3.5dBi Peak gain
IP65 waterproof rating for outdoor use
SMA(M) ST connector and 3M low-loss CFD-200 cable for flexibility
Cable hidden internally in the bracket for security
Customizable cable and connector options
RoHS & REACH compliant for environmental standards
Related links
- Taoglas FW.86.B.SMA.M Whip Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.08.C.0112 Stubby Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- Taoglas TI.10.0112 Low Profile Omni-Directional Multi-Band Antenna with SMA Male Connector, ISM Band
- Taoglas MB.TG30.A.305111 Terminal Antenna Omni-Directional Multi-Band Antenna with SMA Connector
- Taoglas TI.85.2113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas ILA.02 Plate Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.18.3113 Dipole Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
- Taoglas TI.93.A111 Bead Omni-Directional Multi-Band Antenna with SMA Connector, ISM Band
