Siemens Input Card
- RS Stock No.:
- 113-985
- Mfr. Part No.:
- 6DR2800-8P
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€516.31
(exc. VAT)
€635.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.31 |
*price indicative
- RS Stock No.:
- 113-985
- Mfr. Part No.:
- 6DR2800-8P
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Card | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Input Type | PT100 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Card | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Input Type PT100 | ||
- COO (Country of Origin):
- FR
Electrical controller
SIPART DR19 for applications in machine and instrument manufacturing
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection
Related links
- Siemens Input Card
- Siemens Input Card 10V
- West Instruments P Input Card Temperature Control
- Advantech PCI Input Card
- Advantech PCIe Input Card
- Sefram Data Acquisition Multiplexer for Use with DAS1700 Universal Input Card
- West Instruments Plus Input Card Solid State Relay Temperature Control
- Siemens RDE100 Chassis Mount Thermostat 1 Input On-Off 230V On-Off
