Siemens SIPART DR21 PID Temperature Controller 4 Input, 5 Output Digital, Analogue 24V ac/dc Temperature Control, PID
- RS Stock No.:
- 114-039
- Mfr. Part No.:
- 6DR2100-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,856.78
(exc. VAT)
€2,283.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,856.78 |
*price indicative
- RS Stock No.:
- 114-039
- Mfr. Part No.:
- 6DR2100-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PID Temperature Controller | |
| Output Type | Digital, Analogue | |
| Number of Inputs | 4 | |
| Number of Outputs | 5 | |
| Maximum Current | 200mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Control, PID | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS232 | |
| Maximum Voltage | 24V ac/dc | |
| Display Type | LED | |
| Width | 144mm | |
| Standards/Approvals | No | |
| Length | 72mm | |
| Input Type | Digital, Analogue | |
| Series | SIPART DR21 | |
| Panel Depth | 157mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PID Temperature Controller | ||
Output Type Digital, Analogue | ||
Number of Inputs 4 | ||
Number of Outputs 5 | ||
Maximum Current 200mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Control, PID | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS232 | ||
Maximum Voltage 24V ac/dc | ||
Display Type LED | ||
Width 144mm | ||
Standards/Approvals No | ||
Length 72mm | ||
Input Type Digital, Analogue | ||
Series SIPART DR21 | ||
Panel Depth 157mm | ||
- COO (Country of Origin):
- FR
Electrical controller
SIPART DR19 for applications in machine and instrument manufacturing
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection
Related links
- Siemens SIPART DR21 PID Temperature Controller 4 Input Digital 230V ac PID, Temperature Control
- Gefran 850 Panel PID Temperature Controller 3 Input PID Controller
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input PID
- Pyro Controle STATOP 500 DIN Rail PID Temperature Controller 3 Input PID
- Jumo miroTRON Panel Mount Controller 2 Input PID Controller
- Jumo miroTRON Panel Mount Controller 2 Input PID Controller
- Gefran 1850 Panel PID Temperature Controller 4 Input Temperature Control
- CAL 9900 PID Temperature Controller, 2 Output Relay 115V ac Temperature Control
