Jumo 701061 Panel Mount Controller 3 Input, 3 Output Relay 24V ac/dc Controller
- RS Stock No.:
- 278-759
- Mfr. Part No.:
- 701061/820-32/236,061
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€270.65
(exc. VAT)
€332.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.65 |
*price indicative
- RS Stock No.:
- 278-759
- Mfr. Part No.:
- 701061/820-32/236,061
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | LCD | |
| Maximum Voltage | 400V | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | EN 12830 and EN 13485 | |
| Mount Type | Panel Mount | |
| Series | 701061 | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type LCD | ||
Maximum Voltage 400V | ||
IP Rating IP65, IP20 | ||
Standards/Approvals EN 12830 and EN 13485 | ||
Mount Type Panel Mount | ||
Series 701061 | ||
Input Type Analogue | ||
- COO (Country of Origin):
- DE
The Jumo Electronic Cooling Controller for panel mounting (76 x 36 mm) has 2 measuring inputs and 4 relays as well as 2 push-in probe Pt100 (A¸: 6 mm, EL: 50 mm, connection line: 1500 mm). The voltage supply is AC/DC 12..24 V +15/-15 %, 48..63 Hz. The electronic cooling controller for use in cold-storage rooms, display refrigerators, or refrigerating counters to be connected to RTD temperature probes Pt100, Pt1000, KTY1X-6 or KTY2X-6.The first measurement input is used to acquire the temperature of the cold store. The second measurement input acquires the evaporator temperature, and ends the defrosting process as soon as the limit for defrosting has been reached. Further options include a data logger with an adjustable recording interval for HACCP-compliant documentation1, an RS485 interface, and a real-time clock. The electrical connection is made via screw terminals. Four keys serve for instrument operation and parameterization.
Alarms optionally generated via relay or integrated buzzer
Switching states of relays indicated via LEDs
Measurements and parameters shown in 3 character backlit display
Three relays available for cooling unit defrosting heating and fan
Related links
- Jumo 701061 Panel Mount Controller 3 Input, 3 Output Relay 24V ac/dc Controller
- Jumo 703044 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703043 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703042 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703041 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Omron E5AN Panel Mount Controller 3 Input On-Off, PID
- Jumo 702111 Panel Mount Controller 3 Input, 2 Output Relay 240V ac Controller
- Eliwell ID NEXT Panel Mount Controller 3 Input, 3 Output Relay 230V On-Off
