Jumo 701061 Panel Mount Controller 3 Input, 3 Output Relay 24V ac/dc Controller
- RS Stock No.:
- 279-154
- Mfr. Part No.:
- 701061/820-32/000,061
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€281.75
(exc. VAT)
€346.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.75 |
*price indicative
- RS Stock No.:
- 279-154
- Mfr. Part No.:
- 701061/820-32/000,061
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -200°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Width | 76mm | |
| Standards/Approvals | RoHS, EN 12830 and EN 13485 | |
| Length | 50mm | |
| IP Rating | IP65, IP20 | |
| Input Type | Analogue | |
| Series | 701061 | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -200°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Width 76mm | ||
Standards/Approvals RoHS, EN 12830 and EN 13485 | ||
Length 50mm | ||
IP Rating IP65, IP20 | ||
Input Type Analogue | ||
Series 701061 | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo Electronic Cooling Controller for panel mounting (76 x 36 mm) has 2 measuring inputs and 4 relays. The voltage supply is AC/DC 12 to 24 V +15/-15 %, 48 to 63 Hz. The electronic cooling controller for use in cold storage rooms, display refrigerators, or refrigerating counters to be connected to RTD temperature probes Pt100, Pt1000, KTY1X-6 or KTY2X-6.The first measurement input is used to acquire the temperature of the cold store. The second measurement input acquires the evaporator temperature, and ends the defrosting process as soon as the limit for defrosting has been reached. The measurements and parameters are shown in a 3-character backlit display. The switching states of the relays are indicated via LEDs.
Three relays available for cooling unit defrosting heating and fan
Alarms optionally generated via relay or integrated buzzer
Switching states indicated via LEDs
Related links
- Jumo 701061 Panel Mount Controller 3 Input, 3 Output Relay 24V ac/dc Controller
- Jumo 703042 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703042 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703044 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703043 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703042 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703041 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703041 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
