Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 24V ac/dc PID Controller
- RS Stock No.:
- 288-7695
- Distrelec Article No.:
- 302-82-947
- Mfr. Part No.:
- ESM-4450.1.20.2.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Subtotal (1 unit)*
€174.00
(exc. VAT)
€214.02
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €174.00 |
*price indicative
- RS Stock No.:
- 288-7695
- Distrelec Article No.:
- 302-82-947
- Mfr. Part No.:
- ESM-4450.1.20.2.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 1 Relay | |
| Product Type | Temperature Control Module | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Voltage | 240V | |
| Display Type | 4 digit LED | |
| Width | 46mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Length | 48mm | |
| Series | ESM-4450 | |
| Mount Type | Panel Mount | |
| Input Type | RTD | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 1 Relay | ||
Product Type Temperature Control Module | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type PID Controller | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Voltage 240V | ||
Display Type 4 digit LED | ||
Width 46mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Length 48mm | ||
Series ESM-4450 | ||
Mount Type Panel Mount | ||
Input Type RTD | ||
- COO (Country of Origin):
- TR
The Smart I/O Module is a versatile system processor controller with RS-232/485 Modbus RTU serial communication. It features 8 steps profile control function, universal process input, and various control functions like start-hold-stop logic input module.
8 steps profile control function for precise process control
Universal process input supporting TC, RTD, mVdc, Vdc, mAdc
Start-hold-stop logic input module for easy operation
Bumpless transfer for seamless transitions
Retransmission feature for data consistency
Motorized valve control function for industrial applications
Configurable ON/OFF, P, PI, PD, and PID control forms for flexibility
Related links
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PD PID, Type P
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PID PD, On-Off
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input 4 to 20 mA 240V ac On-Off PI
- Emko ESM-9950 Panel Mount Temperature Control Module 1 Input Type P PI, PD
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P
- Emko ESM-9944 Panel Mount Temperature Control Module 1 Input, 2 Output 2 Relay 230V ac PID Controller
- Emko ESM-7730 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PID PD Type P
